The BWF237-05T10R is a fixed resistor from Vitrohm with a resistance of 10 ohms and a tolerance of 5%. It has a molded package with a diameter of 3.6mm and a length of 9.9mm, and is designed for through-hole mounting. The resistor operates over a temperature range of -55°C to 175°C and is RoHS compliant.
Vitrohm BWF237-05T10R technical specifications.
| Package/Case | Molded |
| Diameter | 3.6mm |
| Length | 9.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm BWF237-05T10R to view detailed technical specifications.
No datasheet is available for this part.