The BWF237-05T150R is a 150 ohm, 5% tolerance, axial lead resistor with a molded cylindrical construction. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is packaged on a tape and reel. It is RoHS compliant and has a length of 9.9mm.
Vitrohm BWF237-05T150R technical specifications.
| Package/Case | Molded |
| Construction | Cylindrical |
| Length | 9.9mm |
| Max Operating Temperature | 175°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm BWF237-05T150R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.