This wirewound resistor features a resistance of 220 ohms with a tolerance of 5%. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is packaged in an ammo pack and is terminated in an axial configuration. It is conformal in package and is RoHS compliant.
Vitrohm CR251-05T220R technical specifications.
| Package/Case | Conformal |
| Length | 9mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Resistance | 220R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm CR251-05T220R to view detailed technical specifications.
No datasheet is available for this part.