Vitrohm CR255-02T0R1 technical specifications.
| Package/Case | Conformal |
| Diameter | 8.5mm |
| Length | 15mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm CR255-02T0R1 to view detailed technical specifications.
No datasheet is available for this part.