Vitrohm CRF253-45T22R technical specifications.
| Package/Case | Conformal |
| Diameter | 4.5mm |
| Length | 14.5mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 22R |
| Resistor Type | Wire resistor |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm CRF253-45T22R to view detailed technical specifications.
No datasheet is available for this part.