High power resistor 68 Ω Axial lead 2 W VitrOhm CRF253-45T 68R 1 pc(s)
Vitrohm CRF253-45T68R technical specifications.
| Length | 14.5mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Resistance | 68R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm CRF253-45T68R to view detailed technical specifications.
No datasheet is available for this part.