Vitrohm CRF254-45T220R technical specifications.
| Package/Case | Conformal |
| Diameter | 4.5mm |
| Length | 14.5mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 220R |
| Resistor Type | Wire resistor |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm CRF254-45T220R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.