Vitrohm CRF257-45T220R technical specifications.
| Resistance | 220R |
| Resistor Type | Wire resistor |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm CRF257-45T220R to view detailed technical specifications.
No datasheet is available for this part.