The KC 200-0 5 T 200R is a through-hole fixed resistor from Vitrohm with a resistance of 200 ohms and a tolerance of 5%. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal case with a diameter of 4.5mm and a length of 16mm. It is RoHS compliant and not radiation hardened.
Vitrohm KC 200-0 5 T 200R technical specifications.
| Package/Case | Conformal |
| Diameter | 4.5mm |
| Length | 16mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KC 200-0 5 T 200R to view detailed technical specifications.
No datasheet is available for this part.