The KC200-05T470R is a fixed resistor with a resistance of 470 ohms and a tolerance of 5%. It is designed for through-hole mounting and features a conformal package. The resistor operates over a temperature range of -55°C to 350°C. It is compliant with RoHS regulations.
Vitrohm KC200-05T470R technical specifications.
| Package/Case | Conformal |
| Diameter | 4.5mm |
| Length | 16mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KC200-05T470R to view detailed technical specifications.
No datasheet is available for this part.