This 1.5k ohm resistor has a tolerance of 5% and is designed for through-hole mounting. It features a conformal package and is suitable for operation in temperatures ranging from -55°C to 350°C. The resistor is RoHS compliant and not radiation hardened.
Vitrohm KC202-05T1K5 technical specifications.
| Package/Case | Conformal |
| Diameter | 4.5mm |
| Length | 24mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KC202-05T1K5 to view detailed technical specifications.
No datasheet is available for this part.