This through-hole fixed resistor features a resistance of 180 milliohms with a tolerance of 10%. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal case with a height of 6.4mm and a length of 20mm, suitable for through-hole mounting.
Vitrohm KH 206-8 10 B R18 technical specifications.
| Package/Case | Conformal |
| Height | 6.4mm |
| Length | 20mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 180mR |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KH 206-8 10 B R18 to view detailed technical specifications.
No datasheet is available for this part.