Vitrohm KH 206-8 5 B 510R technical specifications.
| Package/Case | Conformal |
| Height | 6.4mm |
| Length | 20mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 510R |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KH 206-8 5 B 510R to view detailed technical specifications.
No datasheet is available for this part.