The KH 206-8 5 R 110R through-hole fixed resistor is a conformal-coated component with a height of 6.4mm and length of 20mm. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. This resistor features a resistance of 110R with a tolerance of 5%.
Vitrohm KH 206-8 5 R 110R technical specifications.
| Package/Case | Conformal |
| Height | 6.4mm |
| Length | 20mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 110R |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KH 206-8 5 R 110R to view detailed technical specifications.
No datasheet is available for this part.