The KH206-85B27R is a through-hole fixed resistor from Vitrohm with a resistance of 27 ohms and a tolerance of 5%. It has a height of 6.4mm and a length of 20mm. The resistor is designed for operation in a conformal package. It can withstand temperatures between -55°C and 350°C. The KH206-85B27R is a passive component suitable for use in various electronic applications.
Vitrohm KH206-85B27R technical specifications.
| Package/Case | Conformal |
| Height | 6.4mm |
| Length | 20mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 27R |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KH206-85B27R to view detailed technical specifications.
No datasheet is available for this part.