This through-hole fixed resistor has a resistance of 330 ohms with a tolerance of 5%. It measures 20mm in length and 6.4mm in height. The resistor is packaged in a conformal case and is suitable for operation between -55°C and 350°C. It is not radiation hardened.
Vitrohm KH206-85B330R technical specifications.
| Package/Case | Conformal |
| Height | 6.4mm |
| Length | 20mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 330R |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KH206-85B330R to view detailed technical specifications.
No datasheet is available for this part.