The KH206-85R-470R is a through-hole fixed resistor from Vitrohm with a resistance of 470 ohms and a tolerance of 5%. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal package with a height of 6.4mm and a length of 20mm, suitable for through-hole mounting.
Vitrohm KH206-85R-470R technical specifications.
| Package/Case | Conformal |
| Height | 6.4mm |
| Length | 20mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 470R |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KH206-85R-470R to view detailed technical specifications.
No datasheet is available for this part.