This through-hole fixed resistor has a resistance of 470 ohms with a tolerance of 5%. It measures 25mm in length and 6.4mm in height. Operating temperature range is between -55°C and 350°C. The resistor is conformal in package case and is RoHS compliant.
Vitrohm KH208-85R470R technical specifications.
| Package/Case | Conformal |
| Height | 6.4mm |
| Length | 25mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KH208-85R470R to view detailed technical specifications.
No datasheet is available for this part.