The KH214-85B27R is a through-hole fixed resistor from Vitrohm with a resistance of 27 ohms and a tolerance of 5%. It has a ceramic package and measures 38mm in length and 9mm in height. The resistor operates within a temperature range of -55°C to 350°C and is RoHS compliant.
Vitrohm KH214-85B27R technical specifications.
| Package/Case | Ceramic |
| Height | 9mm |
| Length | 38mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KH214-85B27R to view detailed technical specifications.
No datasheet is available for this part.