This through-hole fixed resistor features a resistance of 470 ohms with a tolerance of 5%. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is conformal coated and is RoHS compliant. It measures 9mm in height and 38mm in length.
Vitrohm KH214-85B470R technical specifications.
| Package/Case | Conformal |
| Height | 9mm |
| Length | 38mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KH214-85B470R to view detailed technical specifications.
No datasheet is available for this part.