Vitrohm KHS700KB-AX-10RAA technical specifications.
| Max Operating Temperature | 350 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 38 |
| Tolerance | 10 |
| Package Width | 6.4 |
| Package Height | 6.4 |
| Resistance | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vitrohm KHS700KB-AX-10RAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.