Vitrohm KN352-0105B0R01 technical specifications.
| Max Operating Temperature | 300 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 5 |
| Package Width | 3 |
| Package Height | 14.5 |
| Series | KN(RADIAL) |
| Resistance | 0.01 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vitrohm KN352-0105B0R01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.