The KP290-15B330R is a wirewound resistor with a resistance of 330 ohms and a tolerance of 5%. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal package with a lead pitch of 10mm and a length of 18.2mm. It is a through-hole component.
Vitrohm KP290-15B330R technical specifications.
| Package/Case | Conformal |
| Lead Pitch | 10mm |
| Length | 18.2mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 330R |
| Resistor Type | Wirewound |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KP290-15B330R to view detailed technical specifications.
No datasheet is available for this part.