This wirewound resistor has a resistance of 100 ohms with a tolerance of 10%. It is available in a conformal package with a lead pitch of 25mm and a length of 33.4mm. Operating temperatures range from -55°C to 350°C. The resistor is packaged in bulk and is a through-hole component.
Vitrohm KP294-110B100R technical specifications.
| Package/Case | Conformal |
| Lead Pitch | 25mm |
| Length | 33.4mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KP294-110B100R to view detailed technical specifications.
No datasheet is available for this part.