The KP294-15B470R is a through-hole fixed resistor from Vitrohm with a resistance of 470 ohms and a tolerance of 5%. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is packaged in a conformal package with a height of 10.5mm and a length of 33.4mm.
Vitrohm KP294-15B470R technical specifications.
| Package/Case | Conformal |
| Height | 10.5mm |
| Length | 33.4mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 470R |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KP294-15B470R to view detailed technical specifications.
No datasheet is available for this part.