This wirewound resistor features a resistance of 100 ohms with a tolerance of 5%. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk and has a lead pitch of 45mm. It is a through-hole component with a radial termination.
Vitrohm KP298-05B100R technical specifications.
| Package/Case | Conformal |
| Lead Pitch | 45mm |
| Length | 53.7mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KP298-05B100R to view detailed technical specifications.
No datasheet is available for this part.