Vitrohm KPS400KB-RD-100RS0 technical specifications.
| Max Operating Temperature | 350 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 10 |
| Resistance | 100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vitrohm KPS400KB-RD-100RS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.