Vitrohm KV206-310B4K7 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Product Length (mm) | 7 |
| Product Depth (mm) | 8 |
| Product Height (mm) | 20 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 32 |
| Resistance Value | 4.7KOhm |
| Tolerance | 10% |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 350°C |
| Case Style | Ceramic |
| Fail Safe Fusible Resistor | No |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitrohm KV206-310B4K7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.