The KV208-310B100R is a wirewound through-hole resistor from Vitrohm with a resistance of 100 ohms and a tolerance of 10%. It has a ceramic package and measures 7mm in depth and 25mm in length. The resistor operates within a temperature range of -55°C to 350°C and is RoHS compliant.
Vitrohm KV208-310B100R technical specifications.
| Package/Case | Ceramic |
| Depth | 7mm |
| Length | 25mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KV208-310B100R to view detailed technical specifications.
No datasheet is available for this part.