Vitrohm KV208-310B220R technical specifications.
| Package/Case | Ceramic |
| Depth | 7mm |
| Length | 8mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 220R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KV208-310B220R to view detailed technical specifications.
No datasheet is available for this part.