Vitrohm KV208-310B22R technical specifications.
| Package/Case | Ceramic |
| Height | 25mm |
| Length | 7mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KV208-310B22R to view detailed technical specifications.
No datasheet is available for this part.