Vitrohm KV218-310B390R technical specifications.
| Max Operating Temperature | 350 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 10 |
| Tolerance | 10 |
| Package Width | 9 |
| Package Height | 75 |
| Series | KV |
| Resistance | 390 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vitrohm KV218-310B390R to view detailed technical specifications.
No datasheet is available for this part.