This through-hole fixed resistor features a ceramic package with a resistance of 470 ohms and a tolerance of 5%. It has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and not radiation hardened.
Vitrohm KWV304-35B470R technical specifications.
| Package/Case | Ceramic |
| Height | 25mm |
| Length | 12mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KWV304-35B470R to view detailed technical specifications.
No datasheet is available for this part.