Vitrohm LPS356-05B0R015 technical specifications.
| Package/Case | 015 |
| Depth | 4mm |
| Lead Pitch | 10mm |
| Length | 10.3mm |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 15mR |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm LPS356-05B0R015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.