This 6mm diameter through-hole fixed resistor has a resistance of 18.7kR with a tolerance of 2%. It is designed for operation in temperatures ranging from -55°C to 250°C. The resistor is packaged in a conformal case, suitable for use in harsh environments.
Vitrohm PO590-02T-18K7 technical specifications.
| Package/Case | Conformal |
| Diameter | 6mm |
| Length | 16.5mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 18.7kR |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm PO590-02T-18K7 to view detailed technical specifications.
No datasheet is available for this part.