The PO590-02T470R is a through-hole fixed resistor with a resistance of 470 ohms and a tolerance of 2%. It has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The resistor is packaged in an ammo pack and is conformal coated. It is RoHS compliant and not radiation hardened.
Vitrohm PO590-02T470R technical specifications.
| Package/Case | Conformal |
| Diameter | 6mm |
| Length | 16.5mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm PO590-02T470R to view detailed technical specifications.
No datasheet is available for this part.