Vitrohm PO590-02T560R technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 16.5 |
| Tolerance | 2 |
| Series | PO |
| Resistance | 560 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vitrohm PO590-02T560R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.