Vitrohm PO590-05T150K technical specifications.
| Package/Case | Conformal |
| Diameter | 6mm |
| Length | 16.5mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 150kR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm PO590-05T150K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.