Vitrohm PO591-05T1K8 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 20 |
| Product Diameter (mm) | 9 |
| Length w/weld (mm) | 24 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Resistance Value | 1.8KOhm |
| Tolerance | 5% |
| Max Voltage Rating | 750V |
| Technology | Metal Oxide |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Fail Safe Fusible Resistor | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Vitrohm PO591-05T1K8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.