Vitrohm PO593-02T4R7 technical specifications.
| Package/Case | Conformal |
| Diameter | 4.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 235°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 4.7R |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm PO593-02T4R7 to view detailed technical specifications.
No datasheet is available for this part.