Vitrohm PO593-05T120K technical specifications.
| Package/Case | Conformal |
| Diameter | 4.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 235°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 120kR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm PO593-05T120K to view detailed technical specifications.
No datasheet is available for this part.