This 2-terminal through-hole resistor features a metal glaze technology and a molded case style. It has a resistance value of 470 ohms with a tolerance of 2% and a maximum voltage rating of 350 volts. The resistor measures 8mm in length and 3.2mm in diameter, with a lead diameter of 0.65mm. It operates safely within a temperature range of -65 to 175 degrees Celsius.
Vitrohm RG520-02T470R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 8 |
| Product Diameter (mm) | 3.2 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.65 |
| Resistance Value | 470Ohm |
| Tolerance | 2% |
| Max Voltage Rating | 350V |
| Technology | Metal Glaze |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitrohm RG520-02T470R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.