This 68.1K ohm, 1% tolerance, through-hole fixed resistor features a metal glaze technology and is rated for a maximum voltage of 350V. It has a molded case style and is designed for operation between -55°C and 175°C. The resistor has a radial termination style with a 2.54mm terminal pitch and measures 4.9mm in length, 2.45mm in depth, and 7.3mm in height.
Vitrohm RGU526-01B68K1 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 4.9 |
| Product Depth (mm) | 2.45 |
| Product Height (mm) | 7.3 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.65 |
| Lead Length (mm) | 3 |
| Resistance Value | 68.1KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 350V |
| Technology | Metal Glaze |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitrohm RGU526-01B68K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.