
The RGU526-02B1R5 is a through-hole fixed resistor from Vitrohm with a resistance value of 1.5k Ohm and a tolerance of 2%. It has a maximum voltage rating of 350V and operates within a temperature range of -55°C to 175°C. The resistor is a molded case style with a metal glaze technology and a lead diameter of 0.65mm. It is available in a through-hole package with a terminal pitch of 2.54mm and a lead length of 3mm.
Vitrohm RGU526-02B1R5 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 4.9 |
| Product Depth (mm) | 2.45 |
| Product Height (mm) | 7.3 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.65 |
| Lead Length (mm) | 3 |
| Resistance Value | 1.5Ohm |
| Tolerance | 2% |
| Max Voltage Rating | 350V |
| Technology | Metal Glaze |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitrohm RGU526-02B1R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.