Vitrohm RWC5020JK-137R5 technical specifications.
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Case Size | 5020 |
| Package Type | SMD |
| Package/Case | 5020 |
| Product Length (mm) | 12 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 4.5 |
| Number of Terminals | 2 |
| Resistance Value | 7.5Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Wirewound |
| Max Operating Temperature | 200°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vitrohm RWC5020JK-137R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.