Vitrohm ZC0204BKD07953R technical specifications.
| Package/Case | 0204 |
| Contact Plating | Tin |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Resistance | 953R |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm ZC0204BKD07953R to view detailed technical specifications.
No datasheet is available for this part.