Vitrohm ZCM204FKE07-820RAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Resistance | 820 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vitrohm ZCM204FKE07-820RAA to view detailed technical specifications.
No datasheet is available for this part.