Volgen SP15U-12S technical specifications.
| Approvals | UL, CE, TUV |
| Efficiency | 77% |
| Height | 1.3inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 4.21inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.3A |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | SP15U |
| Voltage - Output 1 | 12V |
| Width | 2.95inch |
| RoHS | Compliant |
Download the complete datasheet for Volgen SP15U-12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.