The SP30U-24S is a single-output AC/DC power supply with a nominal output voltage of 24V and a maximum output current of 1.4A. It has a maximum power dissipation of 30W and operates within a temperature range of 0°C to 60°C. The power supply is certified to UL, CE, and TUV standards and is designed for chassis mount applications. It features a high efficiency of 78% and an isolation voltage of 3kV.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE, TUV |
| Efficiency | 78% |
| Height | 1.3inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 4.88inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Series | SP30U |
| Voltage - Output 1 | 24V |
| Width | 3.11inch |
| RoHS | Compliant |