Voltage Multipliers MVM402P10 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 10 |
| Diode Element Material | SILICON |
| Diode Type | VOLTAGE MULTIPLIER DIODE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Voltage Multipliers MVM402P10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.